RS PRO Steel 80 Teeth Spur Gear, 1 Module, 12mm Bore Diam, 80mm Pitch Diam, 50mm Hub Diam
- RS Stock No.:
- 182-7826
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€68.51
(exc. VAT)
€84.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €68.51 |
| 5 - 9 | €67.15 |
| 10 - 24 | €65.77 |
| 25 + | €64.40 |
*price indicative
- RS Stock No.:
- 182-7826
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 1 | |
| Number of Teeth | 80 | |
| Material | Steel | |
| Bore Diameter | 12mm | |
| Pitch Diameter | 80mm | |
| Hub Diameter | 50mm | |
| Face Width | 15mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 1 | ||
Number of Teeth 80 | ||
Material Steel | ||
Bore Diameter 12mm | ||
Pitch Diameter 80mm | ||
Hub Diameter 50mm | ||
Face Width 15mm | ||
- COO (Country of Origin):
- CN
The RS PRO Metric spur gear has single module with bore diameter of 12mm and face width of 15mm.
Number of Teeth: 80
Material: Steel
Material: Steel
Related links
- RS PRO Steel 80 Teeth Spur Gear 10mm Bore Diam 40mm Hub Diam
- RS PRO Steel 70 Teeth Spur Gear 12mm Bore Diam 50mm Hub Diam
- RS PRO 80 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- RS PRO POM 80 Teeth Spur Gear 8mm Bore Diam 18mm Hub Diam
- Igus Iguform S270 80 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- Igus Igutek P360 80 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam
- RS PRO Steel 50 Teeth Spur Gear 12mm Bore Diam 30mm Hub Diam
- RS PRO Hostaform 40 Teeth Spur Gear 12mm Bore Diam 26mm Hub Diam
