Igus Iguform S270 19 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 9.5mm Pitch Diam, 7.8mm Hub Diam
- RS Stock No.:
- 272-3538
- Mfr. Part No.:
- S270GM-ST-050-019-00-040-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€3.73
(exc. VAT)
€4.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.73 |
*price indicative
- RS Stock No.:
- 272-3538
- Mfr. Part No.:
- S270GM-ST-050-019-00-040-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 0.5 | |
| Number of Teeth | 19 | |
| Material | Iguform S270 | |
| Bore Diameter | 4mm | |
| Pitch Diameter | 9.5mm | |
| Hub Diameter | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 0.5 | ||
Number of Teeth 19 | ||
Material Iguform S270 | ||
Bore Diameter 4mm | ||
Pitch Diameter 9.5mm | ||
Hub Diameter 7.8mm | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Low moisture absorption
Related links
- Igus Iguform S270 19 Teeth Spur Gear 4mm Bore Diam 7.8mm Hub Diam
- Igus Iguform S270 18 Teeth Spur Gear 4mm Bore Diam 7.8mm Hub Diam
- Igus Iguform S270 19 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- Igus Iguform S270 19 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- Igus Iguform S270 18 Teeth Spur Gear 4mm Bore Diam 7.8mm Hub Diam
- Igus Iguform S270 40 Teeth Spur Gear 4mm Bore Diam 12mm Hub Diam
- Igus Iguform S270 30 Teeth Spur Gear 4mm Bore Diam 11.9mm Hub Diam
- Igus Iguform S270 24 Teeth Spur Gear 4mm Bore Diam 9.9mm Hub Diam
