Igus 30 Teeth Spur Gear, 0.5 Module, 4 mm Bore Diam, 15 mm Pitch Diam, 11.9 mm Hub Diam
- RS Stock No.:
- 272-3548
- Mfr. Part No.:
- S270GM-ST-050-030-00-040-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€4.37
(exc. VAT)
€5.38
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.37 |
*price indicative
- RS Stock No.:
- 272-3548
- Mfr. Part No.:
- S270GM-ST-050-030-00-040-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 0.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 30 | |
| Bore Size | 4 mm | |
| Pitch Diameter | 15mm | |
| Hub Diameter | 11.9mm | |
| Face Width | 3mm | |
| Pressure Angle | 20° | |
| Series | S270GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 0.5 | ||
Product Type Spur Gear | ||
Number of Teeth 30 | ||
Bore Size 4 mm | ||
Pitch Diameter 15mm | ||
Hub Diameter 11.9mm | ||
Face Width 3mm | ||
Pressure Angle 20° | ||
Series S270GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 30 Teeth Spur Gear 4 mm Bore Diam 11.9 mm Hub Diam
- Igus 36 Teeth Spur Gear 4 mm Bore Diam 11.9 mm Hub Diam
- Igus 17 Teeth Spur Gear 4 mm Bore Diam 9 mm Hub Diam
- Igus 30 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 30 Teeth Spur Gear 8 mm Bore Diam 18 mm Hub Diam
- Igus 30 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
- Igus 30 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 30 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
