Igus 100 Teeth Spur Gear, 1 Module, 12mm Bore, 100 mm Pitch Diam, 24 mm Hub Diam
- RS Stock No.:
- 272-3656
- Mfr. Part No.:
- S270GM-ST-100-100-00-120-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€40.54
(exc. VAT)
€49.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.54 |
*price indicative
- RS Stock No.:
- 272-3656
- Mfr. Part No.:
- S270GM-ST-100-100-00-120-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 100 | |
| Bore Diameter | 12mm | |
| Pitch Diameter | 100mm | |
| Hub Diameter | 24mm | |
| Face Width | 9mm | |
| Pressure Angle | 20° | |
| Series | S270GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 100 | ||
Bore Diameter 12mm | ||
Pitch Diameter 100mm | ||
Hub Diameter 24mm | ||
Face Width 9mm | ||
Pressure Angle 20° | ||
Series S270GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 100 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
- Igus 120 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
- Igus 140 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
- Igus 100 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
- Igus 110 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
- Igus 130 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
- Igus 80 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
- Igus 24 Teeth Spur Gear 12mm Bore 24 mm Hub Diam
