Igus Iguform S270 70 Teeth Spur Gear, 2.5 Module, 20mm Bore Diam, 175mm Pitch Diam, 40mm Hub Diam
- RS Stock No.:
- 272-4216
- Mfr. Part No.:
- S270GM-ST-250-070-00-200-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€218.50
(exc. VAT)
€268.76
(inc. VAT)
Temporarily out of stock
- Shipping from 31 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €218.50 |
*price indicative
- RS Stock No.:
- 272-4216
- Mfr. Part No.:
- S270GM-ST-250-070-00-200-R
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Module | 2.5 | |
Number of Teeth | 70 | |
Material | Iguform S270 | |
Bore Diameter | 20mm | |
Pitch Diameter | 175mm | |
Hub Diameter | 40mm | |
Select all | ||
---|---|---|
Brand Igus | ||
Module 2.5 | ||
Number of Teeth 70 | ||
Material Iguform S270 | ||
Bore Diameter 20mm | ||
Pitch Diameter 175mm | ||
Hub Diameter 40mm | ||
Related links
- Igus Igutek P360 70 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Iguform S270 70 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Iguform S270 60 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Iguform S270 85 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Iguform S270 95 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Iguform S270 65 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Iguform S270 90 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Iguform S270 80 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam