Vikan Red Squeegee, 110 mm x 90mm x 400 mm, for Industrial Cleaning
- RS Stock No.:
- 188-9003
- Mfr. Part No.:
- 77524
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€23.31
(exc. VAT)
€28.67
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.31 |
*price indicative
- RS Stock No.:
- 188-9003
- Mfr. Part No.:
- 77524
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Industrial Cleaning | |
| Colour | Red | |
| Width | 90mm | |
| Depth | 400mm | |
| Handle Included | Yes | |
| Height | 110mm | |
| Standards/Approvals | REACH, EU | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Industrial Cleaning | ||
Colour Red | ||
Width 90mm | ||
Depth 400mm | ||
Handle Included Yes | ||
Height 110mm | ||
Standards/Approvals REACH, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Ideal for removing water and food debris from all types of flooring, this double-bladed cell rubber squeegee can be used with any Vikan handle. The cassette can be removed easily for cleaning or replacement.
Related links
- Vikan White Squeegee for Industrial Cleaning
- Vikan Blue Squeegee for Industrial Cleaning
- Vikan Green Squeegee for Industrial Cleaning
- Vikan Yellow Squeegee for Industrial Cleaning
- Vikan Red Squeegee for Industrial Cleaning
- Vikan Red Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Wet Floors, Food and Industrial Applications
