Vikan Red Squeegee, 110 mm x 80mm x 600 mm, for Food Preparation Surface
- RS Stock No.:
- 238-1798
- Mfr. Part No.:
- 77144
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€27.53
(exc. VAT)
€33.86
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.53 |
*price indicative
- RS Stock No.:
- 238-1798
- Mfr. Part No.:
- 77144
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Food Preparation Surface | |
| Colour | Red | |
| Width | 80mm | |
| Depth | 600mm | |
| Handle Included | Yes | |
| Height | 110mm | |
| Blade Material | Thermoplastic Elastomer Rubber, Polypropylene | |
| Standards/Approvals | UK 2019 No. 704, REACH Regulation (EC) No. 1907/2006, Halal and Kosher compliant, FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC, (EC) 1935/2004 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Food Preparation Surface | ||
Colour Red | ||
Width 80mm | ||
Depth 600mm | ||
Handle Included Yes | ||
Height 110mm | ||
Blade Material Thermoplastic Elastomer Rubber, Polypropylene | ||
Standards/Approvals UK 2019 No. 704, REACH Regulation (EC) No. 1907/2006, Halal and Kosher compliant, FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC, (EC) 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan hygienic floor squeegee is designed for areas where both high levels of hygiene and effective water removal are required. This squeegee can be used on all types of surfaces, including tiled and safety flooring. The cassette can be removed easily
Material polypropylene TPE rubber
Colour red
Dimension 600 x 80 x 110 mm
Related links
- Vikan Red Squeegee for Food Preparation Surface
- Vikan White Squeegee for Food Preparation Surface
- Vikan Orange Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Purple Squeegee for Food Preparation Surface
- Vikan Black Squeegee for Food Preparation Surface
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Industrial Cleaning
