Vikan Green Squeegee, 100 mm x 70mm x 500 mm, for Food Preparation Surface
- RS Stock No.:
- 238-1794
- Mfr. Part No.:
- 77132
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€26.94
(exc. VAT)
€33.14
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.94 |
*price indicative
- RS Stock No.:
- 238-1794
- Mfr. Part No.:
- 77132
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Food Preparation Surface | |
| Product Type | Squeegee | |
| Colour | Green | |
| Width | 70mm | |
| Depth | 500mm | |
| Handle Included | Yes | |
| Height | 100mm | |
| Blade Material | Polypropylene, Thermoplastic Elastomer Rubber | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials, EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA compliant raw material (CFR 21), REACH Regulation (EC) No. 1907/2006, UK 2019 No. 704 on food contact materials | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Food Preparation Surface | ||
Product Type Squeegee | ||
Colour Green | ||
Width 70mm | ||
Depth 500mm | ||
Handle Included Yes | ||
Height 100mm | ||
Blade Material Polypropylene, Thermoplastic Elastomer Rubber | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials, EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA compliant raw material (CFR 21), REACH Regulation (EC) No. 1907/2006, UK 2019 No. 704 on food contact materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan hygienic floor squeegee is designed for areas where both high levels of hygiene and effective water removal are required. This squeegee can be used on all types of surfaces, including tiled and safety flooring. The cassette can be removed easily
Material polypropylene TPE rubber
Colour green
Dimension 500 x 70 x 100 mm
Related links
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Black Squeegee for Food Preparation Surface
- Vikan White Squeegee for Food Preparation Surface
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan Blue Squeegee for Food Preparation Surface
