Vikan Blue Squeegee, 115 mm x 70mm x 500 mm, for Food Preparation Surface
- RS Stock No.:
- 238-1818
- Mfr. Part No.:
- 77533
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€25.04
(exc. VAT)
€30.80
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.04 |
*price indicative
- RS Stock No.:
- 238-1818
- Mfr. Part No.:
- 77533
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Food Preparation Surface | |
| Product Type | Squeegee | |
| Colour | Blue | |
| Width | 70mm | |
| Handle Included | Yes | |
| Depth | 500mm | |
| Height | 115mm | |
| Frame Material | Polypropylene | |
| Blade Material | Cellular Rubber | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials1, Is Halal and Kosher compliant, FDA compliant raw material (CFR 21) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Food Preparation Surface | ||
Product Type Squeegee | ||
Colour Blue | ||
Width 70mm | ||
Handle Included Yes | ||
Depth 500mm | ||
Height 115mm | ||
Frame Material Polypropylene | ||
Blade Material Cellular Rubber | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials1, Is Halal and Kosher compliant, FDA compliant raw material (CFR 21) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan floor squeegee is ideal for removing water and food debris from all types of flooring. This double bladed cell rubber squeegee can be used with any Vikan handle. The cassette can be removed easily for cleaning or replacement.
Material polypropylene cellular rubber
Colour blue
Dimension 500 x 70 x 115 mm
Related links
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Black Squeegee for Food Preparation Surface
- Vikan White Squeegee for Food Preparation Surface
- Vikan Blue Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Floors
- Vikan Red Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
