Vikan Purple Squeegee, 110 mm x 80mm x 600 mm, for Food Preparation Surface
- RS Stock No.:
- 238-1803
- Mfr. Part No.:
- 77148
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€27.53
(exc. VAT)
€33.86
(inc. VAT)
- Shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €27.53 |
*price indicative
- RS Stock No.:
- 238-1803
- Mfr. Part No.:
- 77148
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Food Preparation Surface | |
| Colour | Purple | |
| Width | 80mm | |
| Depth | 600mm | |
| Handle Included | Yes | |
| Height | 110mm | |
| Blade Material | Polypropylene Thermoplastic Elastomer Rubber | |
| Standards/Approvals | Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials, Is Halal and Kosher, FDA raw material (CFR 21), with the European Brushware Federation (FEIBP) Charter, Complies with UK 2019 No. 704 on food contact materials, Meets the REACH (EC) No. 1907/2006, California Proposition 65 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Food Preparation Surface | ||
Colour Purple | ||
Width 80mm | ||
Depth 600mm | ||
Handle Included Yes | ||
Height 110mm | ||
Blade Material Polypropylene Thermoplastic Elastomer Rubber | ||
Standards/Approvals Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with (EC) 1935/2004 on food contact materials, Is Halal and Kosher, FDA raw material (CFR 21), with the European Brushware Federation (FEIBP) Charter, Complies with UK 2019 No. 704 on food contact materials, Meets the REACH (EC) No. 1907/2006, California Proposition 65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan White Squeegee for Food Preparation Surface
- Vikan Orange Squeegee for Food Preparation Surface
- Vikan Red Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
- Vikan Black Squeegee for Food Preparation Surface
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan Blue Squeegee for Food Preparation Surface
