Vikan White Squeegee, 80 mm x 130mm x 400 mm, for Floors
- RS Stock No.:
- 238-1815
- Mfr. Part No.:
- 77165
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€41.95
(exc. VAT)
€51.60
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.95 |
*price indicative
- RS Stock No.:
- 238-1815
- Mfr. Part No.:
- 77165
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Floors | |
| Colour | White | |
| Width | 130mm | |
| Depth | 400mm | |
| Handle Included | Yes | |
| Height | 80mm | |
| Blade Material | Thermoplastic Elastomer Rubber, Polypropylene | |
| Standards/Approvals | Meets the REACH Regulation (EC) No. 1907/2006, Patent No. EP2384681 validated in DE, Complies with (EC) 1935/2004 on food contact materials, Is Halal and Kosher compliant, FR and GB. DK177048 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Floors | ||
Colour White | ||
Width 130mm | ||
Depth 400mm | ||
Handle Included Yes | ||
Height 80mm | ||
Blade Material Thermoplastic Elastomer Rubber, Polypropylene | ||
Standards/Approvals Meets the REACH Regulation (EC) No. 1907/2006, Patent No. EP2384681 validated in DE, Complies with (EC) 1935/2004 on food contact materials, Is Halal and Kosher compliant, FR and GB. DK177048 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan condensation squeegee is designed to effectively remove condensation from ceilings and pipes during production. This condensation squeegee features drain holes that allow condensation to be collected safely in a bottle or drained away through an
Material polypropylene TPE rubber
Colour white
Dimension 400 x 130 x 80 mm
