Vikan White Squeegee, 95 mm x 70mm x 250 mm, for Food and Industrial Applications, Wet Floors
- RS Stock No.:
- 276-5059
- Mfr. Part No.:
- 77115
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.94 |
*price indicative
- RS Stock No.:
- 276-5059
- Mfr. Part No.:
- 77115
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Food and Industrial Applications, Wet Floors | |
| Colour | White | |
| Width | 70mm | |
| Depth | 250mm | |
| Handle Included | Yes | |
| Frame Material | Polypropylene | |
| Height | 95mm | |
| Blade Material | Thermoplastic Elastomer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Food and Industrial Applications, Wet Floors | ||
Colour White | ||
Width 70mm | ||
Depth 250mm | ||
Handle Included Yes | ||
Frame Material Polypropylene | ||
Height 95mm | ||
Blade Material Thermoplastic Elastomer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Hygienic Floor Squeegee with replacement cassette is designed for areas where both high levels of hygiene and effective water removal are required. This squeegee can be used on all types of surfaces, including tiled and safety flooring. The cassette can be removed easily for cleaning or replacement.
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan White Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Blue Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Green Squeegee for Food and Industrial Applications, Wet Floors
- Vikan White Squeegee for Smooth Floor, Wet Floors
- Vikan Yellow Squeegee for Wet Floors, Food and Industrial Applications
- Vikan Red Squeegee for Wet Floors, Food and Industrial Applications
- Vikan White Squeegee for Floors
- Vikan Red Squeegee for Smooth Floor, Wet Floors
