Vikan Yellow Squeegee, 110 mm x 70mm x 250 mm, for Wet Floors, Food and Industrial Applications
- RS Stock No.:
- 276-5142
- Mfr. Part No.:
- 77516
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€10.54
(exc. VAT)
€12.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.54 |
*price indicative
- RS Stock No.:
- 276-5142
- Mfr. Part No.:
- 77516
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Wet Floors, Food and Industrial Applications | |
| Product Type | Squeegee | |
| Colour | Yellow | |
| Width | 70mm | |
| Handle Included | Yes | |
| Depth | 250mm | |
| Frame Material | Polypropylene | |
| Height | 110mm | |
| Blade Material | Cellular Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Wet Floors, Food and Industrial Applications | ||
Product Type Squeegee | ||
Colour Yellow | ||
Width 70mm | ||
Handle Included Yes | ||
Depth 250mm | ||
Frame Material Polypropylene | ||
Height 110mm | ||
Blade Material Cellular Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Hand Squeegee with Replacement Cassette effectively remove both water and food debris from food preparation surfaces with this double-bladed hand squeegee.
Easy to remove cassette
FDA compliant raw material
Related links
- Vikan Red Squeegee for Wet Floors, Food and Industrial Applications
- Vikan Green Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Blue Squeegee for Food and Industrial Applications, Wet Floors
- Vikan White Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Yellow Squeegee for Wet Floors, Smooth Floor
- Vikan Yellow Squeegee for Food Preparation Surface
- Vikan White Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Yellow Squeegee for Food Preparation Surface
