Vikan Blue Floor Squeegee, 100 mm x 70mm x 500 mm, for Floors
- RS Stock No.:
- 276-5061
- Mfr. Part No.:
- 77133
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€21.28
(exc. VAT)
€26.17
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.28 |
*price indicative
- RS Stock No.:
- 276-5061
- Mfr. Part No.:
- 77133
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Floor Squeegee | |
| Application | Floors | |
| Colour | Blue | |
| Width | 70mm | |
| Depth | 500mm | |
| Handle Included | No | |
| Frame Material | Polypropylene | |
| Height | 100mm | |
| Blade Material | Thermoplastic Elastomer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Floor Squeegee | ||
Application Floors | ||
Colour Blue | ||
Width 70mm | ||
Depth 500mm | ||
Handle Included No | ||
Frame Material Polypropylene | ||
Height 100mm | ||
Blade Material Thermoplastic Elastomer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Hygienic Floor Squeegee with replacement cassette is designed for areas where both high levels of hygiene and effective water removal are required. This squeegee can be used on all types of surfaces, including tiled and safety flooring. The cassette can be removed easily for cleaning or replacement.
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan White Floor Squeegee for Floors
- Vikan Yellow Floor Squeegee for Floors
- Vikan Blue Floor Squeegee for Floors
- Vikan Blue Floor Squeegee for Floors
- Vikan Blue Floor Squeegee for Floors
- Vikan Red Squeegee for Floors
- Vikan Red Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface
