Maxim Integrated DS1312S-2+ SRAM Controller Unit, 6 V, 10 ns, 8-Pin SO
- RS Stock No.:
- 190-6691
- Mfr. Part No.:
- DS1312S-2+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6691
- Mfr. Part No.:
- DS1312S-2+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Backup Cell Voltage | 6V | |
| Product Type | SRAM Controller Unit | |
| Write Protect Control | Yes | |
| Maximum Propagation Delay Time | 10ns | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 8 | |
| Battery Backup Switching | Yes | |
| Minimum Operating Temperature | -40°C | |
| Voltage Supply Monitoring Tolerance ± | 5% | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Supply Current | 200mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Backup Cell Voltage 6V | ||
Product Type SRAM Controller Unit | ||
Write Protect Control Yes | ||
Maximum Propagation Delay Time 10ns | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 8 | ||
Battery Backup Switching Yes | ||
Minimum Operating Temperature -40°C | ||
Voltage Supply Monitoring Tolerance ± 5% | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Supply Current 200mA | ||
Automotive Standard No | ||
Converts CMOS SRAM into nonvolatile memory
Unconditionally write-protects SRAM when VCC is out of tolerance
Automatically switches to battery backup supply when VCC power failure occurs
Monitors voltage of a lithium cell and provides advanced warning of impending battery failure
Signals low-battery condition on active low Battery Warning output signal
Optional 5% or 10% power-fail detection
Space-saving 8-pin DIP and SOIC packages
Optional 16-pin SOIC and 20-pin TSSOP versions reset processor when power failure occurs and hold processor in reset during system power-up
Industrial temperature range of -40°C to +85°C
Related links
- SRAM Controller Units
- Microchip ATF16V8B-10JU Complex Programmable Logic Device 16V8 8 Cells 10 ns 8 Labs, In System Programmability
- Microchip Complex Programmable Logic Device 16V8 8 Cells 10 ns 8 Labs, In System Programmability 20-Pin PLCC
- MAX901AESE+ Maxim Integrated Comparator TTL O/P, 10 ns 16-Pin SO
- Maxim Integrated 2-Channel Comparator TTL O/P, 10 ns 5V 5 V 16-Pin SO-8
- MAX913CSA+ Maxim Integrated Comparator Complementary O/P, 10 ns 5V 5 V 8-Pin SOIC
- MAX912CSE+ Maxim Integrated 2-Channel Comparator TTL O/P, 10 ns 5V 5 V 16-Pin SO-8
- Maxim Integrated 6 V to 28V Input 5.15V Output 4 A, QSOP 16-Pin
