MAX912CSE+ Maxim Integrated 2-Channel Comparator TTL O/P, 10 ns 5V 5 V 16-Pin SO-8
- RS Stock No.:
- 191-3483
- Mfr. Part No.:
- MAX912CSE+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-3483
- Mfr. Part No.:
- MAX912CSE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Output Type | TTL | |
| Number of Channels | 2 | |
| Typical Response Time | 10ns | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 4mm | |
| Series | MAX912 | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Output Type TTL | ||
Number of Channels 2 | ||
Typical Response Time 10ns | ||
Pin Count 16 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 4mm | ||
Series MAX912 | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Supply Current 10mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Ultra Fast (10ns)
Single +5V or Dual ±5V Supply Operation
Input Range Extends Below Negative Supply
Low Power: 6mA (+5V) Per Comparator
No Minimum Input Signal Slew-Rate Requirement
No Power-Supply Current Spiking
Stable in the Linear Region
Inputs Can Exceed Either Supply
Low Offset Voltage: 0.8mV
Now Available in a Small μMAX® Package
Applications
Ethernet Line Receivers
Extended Range V/F Converters
Fast Pulse Height/Width Discriminators
High-Speed Sampling Circuits
High-Speed Triggering
Switching Regulators
Zero-Crossing Detectors
Related links
- Maxim Integrated 2-Channel Comparator TTL O/P, 10 ns 5V 5 V 16-Pin SO-8
- MAX913CSA+ Maxim Integrated Comparator Complementary O/P, 10 ns 5V 5 V 8-Pin SOIC
- MAX9012ESA+ Maxim Integrated 2-Channel Comparator TTL O/P, 5 ns 5.5V 4.5 V 8-Pin SO-8
- MAX901AESE+ Maxim Integrated Comparator TTL O/P, 10 ns 16-Pin SO
- MAX9144EUD+ Maxim Integrated 4-Channel Comparator CMOS/TTL O/P, 40 ns 5.5V 2.7 V 14-Pin TSSOP
- MAX9202EUD+ Maxim Integrated 2-Channel Comparator Push Pull O/P, 7 ns 10.5V 4.75 V 14-Pin TSSOP
- MAX9109ESA+ Maxim Integrated Comparator TTL O/P, 25 ns 5.5V 4.5 V 8-Pin SO-8
- LM319DT STMicroelectronics 2-Channel Comparator TTL O/P, 80 ns 15V 5 V 14-Pin SOIC
