Infineon SRAM, CY7C1018DV33-10VXIT- 1 MB
- RS Stock No.:
- 193-8461
- Mfr. Part No.:
- CY7C1018DV33-10VXIT
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.76
(exc. VAT)
€14.47
(inc. VAT)
In Stock
- Plus 520 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.352 | €11.76 |
| 50 - 95 | €1.992 | €9.96 |
| 100 - 245 | €1.804 | €9.02 |
| 250 - 495 | €1.784 | €8.92 |
| 500 + | €1.762 | €8.81 |
*price indicative
- RS Stock No.:
- 193-8461
- Mfr. Part No.:
- CY7C1018DV33-10VXIT
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 1MB | |
| Organisation | 128K x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 10ns | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Through Hole | |
| Package Type | SOJ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 85°C | |
| Length | 20.57mm | |
| Height | 2.62mm | |
| Width | 7.42mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 1MB | ||
Organisation 128K x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 10ns | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Through Hole | ||
Package Type SOJ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 32 | ||
Maximum Operating Temperature 85°C | ||
Length 20.57mm | ||
Height 2.62mm | ||
Width 7.42mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Pin- and function-compatible with CY7C1018CV33
High speed
tAA = 10 ns
Low Active Power
ICC = 60 mA @ 10 ns
Low CMOS Standby Power
ISB2 = 3 mA
2.0V Data retention
Automatic power-down when deselected
CMOS for optimum speed/power
Center power/ground pinout
Easy memory expansion with CE and OE options
Available in Pb-free 32-pin 300-Mil wide Molded SOJ
