Infineon SRAM, CY7C109D-10ZXI- 1 MB
- RS Stock No.:
- 194-8928
- Mfr. Part No.:
- CY7C109D-10ZXI
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-8928
- Mfr. Part No.:
- CY7C109D-10ZXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 1MB | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 500mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 32 | |
| Series | CY7C109D | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 1MB | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 500mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 32 | ||
Series CY7C109D | ||
The Cypress Semiconductor CY7C109D series is a high-performance CMOS static RAM organized as 131,072 words by 8 bits. Easy memory expansion is provided by an Active LOW chip enable, an Active HIGH chip enable, an Active LOW output enable and tri-state drivers.
High speed typically of 10 ns
Low Active power
Automatic power down when deselected
TTL compatible inputs and outputs
