Cypress Semiconductor, CY7C1041GN30-10BV

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
194-8918
Mfr. Part No.:
CY7C1041GN30-10BVJXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

4Mbit

Organisation

256k x 16

Number of Words

256k

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

COO (Country of Origin):
TW
The Cypress Semiconductor CY7C1041G is high-performance CMOS fast static RAM devices with embedded ECC. It offered in single chip-enable option and in multiple pin configurations.

High speed typically of 10 ns
Low active and standby currents
Embedded error-correcting code (ECC) for single-bit error correction
TTL-compatible inputs and outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy