Cypress Semiconductor, CY7C1381KV33-100A
- RS Stock No.:
- 194-8954
- Mfr. Part No.:
- CY7C1381KV33-100AXC
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8954
- Mfr. Part No.:
- CY7C1381KV33-100AXC
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 18Mbit | |
| Organisation | 512k x 36 | |
| Number of Words | 512k | |
| Number of Bits per Word | 36bit | |
| Maximum Random Access Time | 6.5ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 18Mbit | ||
Organisation 512k x 36 | ||
Number of Words 512k | ||
Number of Bits per Word 36bit | ||
Maximum Random Access Time 6.5ns | ||
The Cypress Semiconductor CY7C1381KV33 series is a 3.3 V, 512K ´ 36 synchronous flow-through SRAMs, respectively designed to interface with high speed microprocessors with minimum glue logic. A 2-bit on-chip counter captures the first address in a burst and increments the address automatically for the rest of the burst access.
Provide high performance 2-1-1-1 access rate
User-selectable burst counter supporting Intel Pentium interleaved or linear burst sequences
Separate processor and controller address strobes
Synchronous self-timed write
Asynchronous output enable
User-selectable burst counter supporting Intel Pentium interleaved or linear burst sequences
Separate processor and controller address strobes
Synchronous self-timed write
Asynchronous output enable
Related links
- Cypress Semiconductor, CY7C1381KV33-100A
- Cypress Semiconductor, CY7C1371KV33-100A
- Cypress Semiconductor, CY7C1345G-100AXC
- Cypress Semiconductor, CY7C1412KV18-250B
- Cypress Semiconductor, CY7C1019DV33-10BV
- Cypress Semiconductor, CY7C1021CV33-10ZS
- Cypress Semiconductor, CY7C1061G30-10BVJ
- Cypress Semiconductor, CY7C1370KV33-167A
