Infineon SRAM- 1 MB
- RS Stock No.:
- 273-7355
- Mfr. Part No.:
- CY7C109D-10VXI
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-7355
- Mfr. Part No.:
- CY7C109D-10VXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 1MB | |
| Product Type | SRAM | |
| Organisation | 128 K x 8 | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Minimum Supply Voltage | 500mV | |
| Maximum Supply Voltage | 6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP I | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 32 | |
| Series | CY7C109D | |
| Width | 1.05mm | |
| Length | 20.2mm | |
| Height | 8.2mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 80mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 1MB | ||
Product Type SRAM | ||
Organisation 128 K x 8 | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Minimum Supply Voltage 500mV | ||
Maximum Supply Voltage 6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP I | ||
Maximum Operating Temperature 85°C | ||
Pin Count 32 | ||
Series CY7C109D | ||
Width 1.05mm | ||
Length 20.2mm | ||
Height 8.2mm | ||
Standards/Approvals RoHS | ||
Supply Current 80mA | ||
The Infineon Static RAM is a high performance CMOS static RAM organized as 131,072 words by 8 bits. Easy memory expansion is provided by an active Low chip enable, an active High chip enable, an active Low Output enable and tri state drivers. Write to the device by taking Chip Enable One and Write Enable inputs Low and Chip Enable Two input High. Data on the eight IO pins is then written into the location specified on the address pins.
High speed
Low active power
Easy memory expansion
Low CMOS standby power
TTL compatible inputs and outputs
Automatic power down when deselected
