Cypress Semiconductor, CY7C1354C-166AXI
- RS Stock No.:
- 194-8937
- Mfr. Part No.:
- CY7C1354C-166AXI
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8937
- Mfr. Part No.:
- CY7C1354C-166AXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 9Mbit | |
| Organisation | 256k x 36 | |
| Number of Words | 256k | |
| Number of Bits per Word | 36bit | |
| Maximum Random Access Time | 2.8ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 9Mbit | ||
Organisation 256k x 36 | ||
Number of Words 256k | ||
Number of Bits per Word 36bit | ||
Maximum Random Access Time 2.8ns | ||
The Cypress Semiconductor CY7C1354C series are 3.3V, 256K ´ 36 synchronous pipelined burst SRAMs with no bus latency logic, respectively. They are designed to support unlimited true back-to-back read/write operations with no wait states. It is equipped with the advanced logic required to enable consecutive read/write operations with data being transferred on every clock cycle.
Pin-compatible and functionally equivalent to ZBT
Supports 250 MHz bus operations with zero wait states
Available speed grades are 250, 200, and 166 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully registered for pipelined operation
Byte write capability
Supports 250 MHz bus operations with zero wait states
Available speed grades are 250, 200, and 166 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully registered for pipelined operation
Byte write capability
Related links
- Cypress Semiconductor, CY7C1354C-166AXI
- Cypress Semiconductor, CY7C1360C-166AXI
- Cypress Semiconductor SRAM- 1 MB
- Cypress Semiconductor, CY7C1412KV18-250B
- Cypress Semiconductor SRAM, CY62128EV30LL-45ZXI- 1 MB
- Cypress Semiconductor SRAM Memory Chip, CY62128EV30LL-45ZXI- 1Mbit
- Cypress Semiconductor, CY7C1019DV33-10BV
- Cypress Semiconductor, CY7C1381KV33-100A
