Cypress Semiconductor, CY7C1360C-166AXC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
194-8940
Mfr. Part No.:
CY7C1360C-166AXC
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

9Mbit

Organisation

256k x 36

Number of Words

256k

Number of Bits per Word

36bit

Maximum Random Access Time

3ns

The Cypress Semiconductor CY7C1360C SRAM integrates 256K ´ 36 SRAM cells with advanced synchronous peripheral circuitry and a two-bit counter for internal burst operation. All synchronous inputs are gated by registers controlled by a positive-edge-triggered clock input.

Provide high performance 3-1-1-1 access rate
User selectable burst counter supporting Intel Pentium interleaved or linear burst sequences
Separate processor and controller address strobes
Synchronous self-timed writes
Asynchronous output enable
Single cycle chip deselect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy