Cypress Semiconductor, CY7C1360C-166AXI
- RS Stock No.:
- 194-8942
- Mfr. Part No.:
- CY7C1360C-166AXI
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8942
- Mfr. Part No.:
- CY7C1360C-166AXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 9Mbit | |
| Organisation | 256k x 36 | |
| Number of Words | 256k | |
| Number of Bits per Word | 36bit | |
| Maximum Random Access Time | 3ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 9Mbit | ||
Organisation 256k x 36 | ||
Number of Words 256k | ||
Number of Bits per Word 36bit | ||
Maximum Random Access Time 3ns | ||
The Cypress Semiconductor CY7C1360C SRAM integrates 256K ´ 36 SRAM cells with advanced synchronous peripheral circuitry and a two-bit counter for internal burst operation. All synchronous inputs are gated by registers controlled by a positive-edge-triggered clock input.
Provide high performance 3-1-1-1 access rate
User selectable burst counter supporting Intel Pentium interleaved or linear burst sequences
Separate processor and controller address strobes
Synchronous self-timed writes
Asynchronous output enable
Single cycle chip deselect
User selectable burst counter supporting Intel Pentium interleaved or linear burst sequences
Separate processor and controller address strobes
Synchronous self-timed writes
Asynchronous output enable
Single cycle chip deselect
Related links
- Cypress Semiconductor, CY7C1360C-166AXI
- Cypress Semiconductor, CY7C1360C-166AXC
- Cypress Semiconductor, CY7C1354C-166AXI
- Cypress Semiconductor SRAM- 1 MB
- Cypress Semiconductor, CY7C1412KV18-250B
- Cypress Semiconductor SRAM, CY62128EV30LL-45ZXI- 1 MB
- Cypress Semiconductor SRAM Memory Chip, CY62128EV30LL-45ZXI- 1Mbit
- Cypress Semiconductor, CY7C1019DV33-10BV
