Infineon SRAM, CY62128EV30LL-45ZAXIT- 1024 kB
- RS Stock No.:
- 198-7994
- Mfr. Part No.:
- CY62128EV30LL-45ZAXIT
- Manufacturer:
- Infineon
Subtotal (1 reel of 1500 units)*
€2,293.50
(exc. VAT)
€2,821.50
(inc. VAT)
In Stock
- Plus 1,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €1.529 | €2,293.50 |
*price indicative
- RS Stock No.:
- 198-7994
- Mfr. Part No.:
- CY62128EV30LL-45ZAXIT
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 1024kB | |
| Organisation | 128K x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 8bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 2.2V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | STSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 85°C | |
| Width | 8.1mm | |
| Series | CY62128EV30 | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 8.1mm | |
| Supply Current | 16mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 1024kB | ||
Organisation 128K x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 8bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 2.2V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Package Type STSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 32 | ||
Maximum Operating Temperature 85°C | ||
Width 8.1mm | ||
Series CY62128EV30 | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 8.1mm | ||
Supply Current 16mA | ||
Automotive Standard No | ||
The Cypress CY62128EV30 is a high performance CMOS static RAM module which features advanced circuit design to provide ultra low active current. This feature proves ideal in providing More Battery Life™ (MoBL) in portable applications.
Very high speed: 45 ns
Voltage range: 4.5 V to 5.5 V
Ultra low standby power
Ultra low active power
Automatic power down when deselected
