Renesas Electronics SRAM, 71024S15TYG- 1024 kB

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 23 units)*

€109.99

(exc. VAT)

€135.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
23 - 92€4.782€109.99
115 - 230€4.304€98.99
253 +€4.146€95.36

*price indicative

RS Stock No.:
217-3668
Mfr. Part No.:
71024S15TYG
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

1024kB

Product Type

SRAM

Organisation

128K x 8 bit

Number of Words

128k

Number of Bits per Word

8

Maximum Random Access Time

15ns

Address Bus Width

16bit

Minimum Supply Voltage

4.5V

Timing Type

Asynchronous

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Package Type

SOJ

Maximum Operating Temperature

70°C

Pin Count

32

Height

2.67mm

Length

21.95mm

Series

71024

Width

10.2mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

155mA

The Renesas Electronics 71024 series 5V CMOS SRAM is organized as 128K x 8. All bidirectional inputs and outputs of the 71024 are TTL-compatible, and operation is from a single 5V supply. It has 32 lead count and has SOJ package type. The SRAM has C temperature grade.

Commercial operating temperature 0 C to +70 C, Industrial operating temperature –40 C to +85 C

Equal access and cycle times - Commercial and Industrial: 12/15/20ns

Two chip selects plus one output enable pin

Bidirectional inputs and outputs directly TTL-compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy