Infineon SRAM, CY7C1049GN30-10VXIT- 4096 kB
- RS Stock No.:
- 198-8007
- Mfr. Part No.:
- CY7C1049GN30-10VXIT
- Manufacturer:
- Infineon
Subtotal (1 reel of 500 units)*
€2,973.50
(exc. VAT)
€3,657.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €5.947 | €2,973.50 |
*price indicative
- RS Stock No.:
- 198-8007
- Mfr. Part No.:
- CY7C1049GN30-10VXIT
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 4096kB | |
| Organisation | 512 k x 8 Bit | |
| Number of Words | 512K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 8bit | |
| Maximum Clock Frequency | 1MHz | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 2.2V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOJ | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 36 | |
| Length | 23.62mm | |
| Height | 2.62mm | |
| Standards/Approvals | No | |
| Width | 10.29mm | |
| Series | CY7C1049G | |
| Automotive Standard | No | |
| Supply Current | 45mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 4096kB | ||
Organisation 512 k x 8 Bit | ||
Number of Words 512K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 8bit | ||
Maximum Clock Frequency 1MHz | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 2.2V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Package Type SOJ | ||
Maximum Operating Temperature 85°C | ||
Pin Count 36 | ||
Length 23.62mm | ||
Height 2.62mm | ||
Standards/Approvals No | ||
Width 10.29mm | ||
Series CY7C1049G | ||
Automotive Standard No | ||
Supply Current 45mA | ||
The Cypress CY7C1049G is a high-performance CMOS fast static RAM devices with embedded ECC. Offered in both single and dual chip-enable options and in multiple pin configurations.
High speed tAA = 10 ns
Embedded ECC for single-bit error correction
Low active and standby currents
Active current: ICC = 38 mA typical
Standby current: ISB2 = 6 mA typical
TTL-compatible inputs and outputs
Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, and
4.5 V to 5.5 V
Related links
- Infineon SRAM, CY7C1049GN30-10VXIT- 4096 kB
- Infineon SRAM, CY7C1041GN30-10ZSXIT- 4096 kB
- Infineon SRAM, CY62148EV30LL-45ZSXIT- 4096 kB
- Infineon SRAM, CY62147EV30LL-45ZSXIT- 4096 kB
- Infineon SRAM, CY62128ELL-45ZXIT- 1024 kB
- Infineon SRAM- 512 kB
- Infineon SRAM- 1024 kB
- Infineon SRAM, CY62128EV30LL-45ZAXIT- 1024 kB
