Infineon SRAM- 512 kB

Subtotal (1 tray of 135 units)*

€458.87

(exc. VAT)

€564.44

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 405 unit(s), ready to ship from another location
Units
Per unit
Per Tray*
135 +€3.399€458.87

*price indicative

RS Stock No.:
194-8907
Mfr. Part No.:
CY7C1020DV33-10ZSXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

512kB

Product Type

SRAM

Organisation

32K x 16 bit

Number of Words

32k

Number of Bits per Word

16

Maximum Random Access Time

10ns

Address Bus Width

16bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

3V

Timing Type

Asynchronous

Mount Type

Surface

Maximum Supply Voltage

3.6V

Package Type

TSOP

Minimum Operating Temperature

-40°C

Pin Count

44

Maximum Operating Temperature

85°C

Series

CY7C1020DV33

Length

18.51mm

Standards/Approvals

No

Height

1.05mm

Width

10.26mm

Supply Current

60mA

Automotive Standard

No

The Cypress Semiconductor CY7C1020DV33 is a high-performance CMOS static RAM organized as 32,768 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected.

High speed typically of 10 ns

Low active power

Automatic power down when deselected

CMOS for optimum speed/power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy