Renesas Electronics SRAM, 7024L15PFG- 64 kB
- RS Stock No.:
- 217-3645
- Mfr. Part No.:
- 7024L15PFG
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€57.61
(exc. VAT)
€70.86
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €57.61 |
| 5 - 9 | €54.96 |
| 10 - 24 | €54.22 |
| 25 - 49 | €52.37 |
| 50 + | €50.64 |
*price indicative
- RS Stock No.:
- 217-3645
- Mfr. Part No.:
- 7024L15PFG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 64kB | |
| Product Type | SRAM | |
| Organisation | 4K x 16 bit | |
| Number of Words | 4K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 15ns | |
| Address Bus Width | 32bit | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Package Type | TQFP | |
| Maximum Operating Temperature | 70°C | |
| Pin Count | 100 | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Series | 7024 | |
| Height | 1.4mm | |
| Length | 14mm | |
| Automotive Standard | No | |
| Supply Current | 170mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 64kB | ||
Product Type SRAM | ||
Organisation 4K x 16 bit | ||
Number of Words 4K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 15ns | ||
Address Bus Width 32bit | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Package Type TQFP | ||
Maximum Operating Temperature 70°C | ||
Pin Count 100 | ||
Standards/Approvals No | ||
Width 14mm | ||
Series 7024 | ||
Height 1.4mm | ||
Length 14mm | ||
Automotive Standard No | ||
Supply Current 170mA | ||
The Renesas Electronics 7024 series high-speed 4Kx 16 Dual-Port Static RAM designed to be used as a stand-alone 64K-bit Dual-Port RAM or as a combination MASTER/SLAVE Dual-Port RAM for 32-bit or more word systems. It has 100 lead count and has TQFP package type.
True Dual-Ported memory cells which allow simultaneous reads of the same memory location
Separate upper-byte and lower-byte control for multiplexed bus compatibility
7024 easily expands data bus width to 32 bits or more
Interrupt Flag and On-chip port arbitration logic
Related links
- Renesas Electronics SRAM, 7024L15PFG- 64 kB
- Renesas Electronics SRAM, 70V24L15PFG- 64 kB
- Renesas Electronics SRAM, 70V05L20PFGI- 64 kB
- Renesas Electronics SRAM- 256 kB
- Renesas Electronics SRAM, 7130LA25PFGI- 8 kB
- Renesas Electronics SRAM, 70V24L20PFGI- 64 kB
- Renesas Electronics SRAM, 70V261L25PFGI- 256 kB
- Renesas Electronics SRAM Memory, 71256SA25TPG- 256 kB
