Renesas Electronics SRAM, 71024S15TYG- 1024 kB
- RS Stock No.:
- 217-3669
- Mfr. Part No.:
- 71024S15TYG
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€27.05
(exc. VAT)
€33.25
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €5.41 | €27.05 |
| 10 - 95 | €4.868 | €24.34 |
| 100 + | €4.328 | €21.64 |
*price indicative
- RS Stock No.:
- 217-3669
- Mfr. Part No.:
- 71024S15TYG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 1024kB | |
| Organisation | 128K x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 15ns | |
| Address Bus Width | 16bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 4.5V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOJ | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Pin Count | 32 | |
| Standards/Approvals | No | |
| Width | 10.2mm | |
| Series | 71024 | |
| Height | 2.67mm | |
| Length | 21.95mm | |
| Supply Current | 155mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 1024kB | ||
Organisation 128K x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 15ns | ||
Address Bus Width 16bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 4.5V | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOJ | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Pin Count 32 | ||
Standards/Approvals No | ||
Width 10.2mm | ||
Series 71024 | ||
Height 2.67mm | ||
Length 21.95mm | ||
Supply Current 155mA | ||
Automotive Standard No | ||
The Renesas Electronics 71024 series 5V CMOS SRAM is organized as 128K x 8. All bidirectional inputs and outputs of the 71024 are TTL-compatible, and operation is from a single 5V supply. It has 32 lead count and has SOJ package type. The SRAM has C temperature grade.
Commercial operating temperature 0 C to +70 C, Industrial operating temperature –40 C to +85 C
Equal access and cycle times - Commercial and Industrial: 12/15/20ns
Two chip selects plus one output enable pin
Bidirectional inputs and outputs directly TTL-compatible
Related links
- Renesas Electronics SRAM, 71024S15TYG- 1024 kB
- Renesas Electronics SRAM, 70V28L15PFG- 1024 kB
- Renesas Electronics SRAM- 1024 kB
- Renesas Electronics SRAM, 70V28L20PFGI- 1024 kB
- Infineon SRAM- 1024 kB
- Infineon SRAM, CY62128ELL-45ZXIT- 1024 kB
- Infineon SRAM, CY7C1021D-10ZSXIT- 1024 kB
- Renesas Electronics SRAM- 256 kB
