Renesas Electronics SRAM, 71V416L15PHGI- 4 MB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
217-3685
Mfr. Part No.:
71V416L15PHGI
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

SRAM

Memory Size

4MB

Organisation

256 k x 16 Bit

Number of Words

256K

Number of Bits per Word

16

Maximum Random Access Time

15ns

Address Bus Width

16bit

Minimum Supply Voltage

3V

Timing Type

Asynchronous

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

TSOP

Minimum Operating Temperature

-40°C

Pin Count

44

Maximum Operating Temperature

85°C

Height

1mm

Width

10.16mm

Series

71V416

Standards/Approvals

No

Length

18.41mm

Supply Current

160mA

Automotive Standard

No

The Renesas Electronics 71V416 series 3.3V CMOS SRAM is organized as 256K x 16. All bidirectional inputs and outputs of the 71V416 are LVTTL-compatible and operation is from a single 3.3V supply. It has 44 lead count and has TSOP package type. The SRAM has I temperature grade.

JEDEC Centre Power / GND pinout for reduced noise.

Equal access and cycle times- Commercial and Industrial: 10/12/15ns

One Chip Select plus one Output Enable pin

Bidirectional data inputs and outputs directly

LVTTL-compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy