Renesas Electronics SRAM, 71016S15PHGI- 1 MB
- RS Stock No.:
- 217-7881
- Mfr. Part No.:
- 71016S15PHGI
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€28.91
(exc. VAT)
€35.56
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €5.782 | €28.91 |
| 10 - 95 | €5.204 | €26.02 |
| 100 + | €4.626 | €23.13 |
*price indicative
- RS Stock No.:
- 217-7881
- Mfr. Part No.:
- 71016S15PHGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 1MB | |
| Organisation | 64K x 16 bit | |
| Number of Words | 64K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 12ns | |
| Address Bus Width | 16bit | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 18.41mm | |
| Height | 1mm | |
| Width | 10.16mm | |
| Series | 71016 | |
| Automotive Standard | No | |
| Supply Current | 180mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 1MB | ||
Organisation 64K x 16 bit | ||
Number of Words 64K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 12ns | ||
Address Bus Width 16bit | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type TSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 18.41mm | ||
Height 1mm | ||
Width 10.16mm | ||
Series 71016 | ||
Automotive Standard No | ||
Supply Current 180mA | ||
The Renesas Electronics 71016 5V CMOS SRAM is organized as 64K x 16. All bidirectional inputs and outputs of the 71016 are TTL-compatible and operation is from a single 5V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation.
Equal access and cycle times – Commercial and Industrial: 12/15/20ns
One Chip Select plus one Output Enable pin
Bidirectional data inputs and outputs directly TTL compatible
Low power consumption via chip deselect
Upper and Lower Byte Enable Pins
Available in 44-pin Plastic SOJ and 44-pin TSOP packages
Related links
- Renesas Electronics SRAM, 71016S15PHGI- 1 MB
- Renesas Electronics SRAM, 71024S12TYG- 1 MB
- Renesas Electronics SRAM, 71V416S12PHG- 1 MB
- Renesas Electronics SRAM, 71024S15TYGI8- 1 MB
- Renesas Electronics SRAM, 71024S20TYG8- 1 MB
- Renesas Electronics SRAM, 71V016SA12PHG8- 1 MB
- Renesas Electronics SRAM, 71V016SA10PHG8- 1 MB
- Renesas Electronics SRAM, 71016S15PHG- 1 MB
