Renesas Electronics SRAM, 71024S20TYG8- 1 MB
- RS Stock No.:
- 264-1293
- Mfr. Part No.:
- 71024S20TYG8
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 1000 units)*
€2,909.00
(exc. VAT)
€3,578.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.909 | €2,909.00 |
*price indicative
- RS Stock No.:
- 264-1293
- Mfr. Part No.:
- 71024S20TYG8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 1MB | |
| Organisation | 128k x 8 | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 20ns | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Pin Count | 32 | |
| Series | 71024S | |
| Standards/Approvals | No | |
| Height | 2.67mm | |
| Width | 7.6mm | |
| Length | 21.95mm | |
| Automotive Standard | No | |
| Supply Current | 160mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 1MB | ||
Organisation 128k x 8 | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 20ns | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Pin Count 32 | ||
Series 71024S | ||
Standards/Approvals No | ||
Height 2.67mm | ||
Width 7.6mm | ||
Length 21.95mm | ||
Automotive Standard No | ||
Supply Current 160mA | ||
- COO (Country of Origin):
- TW
The Renesas Electronics high-speed static RAM organized as 128K x 8. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs.
Low power consumption via chip deselect
Available in 300 and 400 mil plastic SOJ
Equal access and cycle times
Related links
- Renesas Electronics SRAM- 1 MB
- Renesas Electronics SRAM, 71024S20TYG8- 1 MB
- Alliance Memory SRAM- 1 MB
- Renesas Electronics SRAM, 71024S15TYGI8- 1 MB
- Renesas Electronics SRAM, 71V016SA12PHG8- 1 MB
- Renesas Electronics SRAM, 71016S15PHG- 1 MB
- Renesas Electronics SRAM Memory, 71V016SA10PHG- 1 MB
- Renesas Electronics SRAM Memory- 1 MB
