Alliance Memory SRAM, AS7C34098A-10TIN- 4 MB
- RS Stock No.:
- 230-8468
- Mfr. Part No.:
- AS7C34098A-10TIN
- Manufacturer:
- Alliance Memory
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 135 units)*
€1,059.48
(exc. VAT)
€1,303.16
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 135 - 135 | €7.848 | €1,059.48 |
| 270 - 405 | €7.801 | €1,053.14 |
| 540 - 945 | €7.307 | €986.45 |
| 1080 - 1890 | €7.008 | €946.08 |
| 2025 + | €6.789 | €916.52 |
*price indicative
- RS Stock No.:
- 230-8468
- Mfr. Part No.:
- AS7C34098A-10TIN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SRAM | |
| Memory Size | 4MB | |
| Organisation | 256 k x 16 Bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 16bit | |
| Timing Type | 10/12/15/20 Ns | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP-44 | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 44 | |
| Series | AS7C34098A | |
| Width | 10.26mm | |
| Standards/Approvals | JEDEC | |
| Length | 18.6mm | |
| Height | 1.05mm | |
| Supply Current | 8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SRAM | ||
Memory Size 4MB | ||
Organisation 256 k x 16 Bit | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 16bit | ||
Timing Type 10/12/15/20 Ns | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP-44 | ||
Maximum Operating Temperature 85°C | ||
Pin Count 44 | ||
Series AS7C34098A | ||
Width 10.26mm | ||
Standards/Approvals JEDEC | ||
Length 18.6mm | ||
Height 1.05mm | ||
Supply Current 8mA | ||
Automotive Standard No | ||
The Alliance Memory AS7C34098A is a high-performance CMOS 4,194,304-bit Static Random Access Memory (SRAM) device organized as 262,144 words x 16 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20 ns with output enable access times (tOE) of 4/5/6/7 ns are Ideal for high-performance applications. The chip enable input CE permits easy memory expansion with multiple-bank memory systems.
Easy memory expansion with CE, OE inputs
TTL- and CMOS-compatible, three-state I/O
Related links
- Alliance Memory SRAM- 4 MB
- Alliance Memory SRAM, AS7C34098A-10TIN- 4 MB
- Alliance Memory SRAM, AS7C34098A-10TCN- 4 MB
- Alliance Memory SRAM, AS7C34098A-12JIN- 4 MB
- Alliance Memory SRAM, AS7C34098A-12TIN- 4 MB
- Alliance Memory Low Power CMOS SRAM- 4 MB
- Alliance Memory SRAM, AS6C4008-55ZIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55PIN- 4 MB
