Renesas Electronics SRAM, 71024S20TYG8- 1 MB
- RS Stock No.:
- 264-1294
- Mfr. Part No.:
- 71024S20TYG8
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
In Stock
- Plus 748 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €4.26 | €8.52 |
| 50 - 98 | €3.755 | €7.51 |
| 100 - 248 | €3.38 | €6.76 |
| 250 - 498 | €3.355 | €6.71 |
| 500 + | €3.21 | €6.42 |
*price indicative
- RS Stock No.:
- 264-1294
- Mfr. Part No.:
- 71024S20TYG8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 1MB | |
| Product Type | SRAM | |
| Organisation | 128k x 8 | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 20ns | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Package Type | SOJ | |
| Maximum Operating Temperature | 70°C | |
| Pin Count | 32 | |
| Series | 71024S | |
| Width | 7.6mm | |
| Length | 21.95mm | |
| Standards/Approvals | No | |
| Height | 2.67mm | |
| Supply Current | 160mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 1MB | ||
Product Type SRAM | ||
Organisation 128k x 8 | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 20ns | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Package Type SOJ | ||
Maximum Operating Temperature 70°C | ||
Pin Count 32 | ||
Series 71024S | ||
Width 7.6mm | ||
Length 21.95mm | ||
Standards/Approvals No | ||
Height 2.67mm | ||
Supply Current 160mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics high-speed static RAM organized as 128K x 8. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs.
Low power consumption via chip deselect
Available in 300 and 400 mil plastic SOJ
Equal access and cycle times
Related links
- Renesas Electronics SRAM- 1 MB
- Renesas Electronics SRAM, 71024S12TYG- 1 MB
- Renesas Electronics SRAM, 71V416S12PHG- 1 MB
- Renesas Electronics SRAM, 71024S15TYGI8- 1 MB
- Renesas Electronics SRAM, 71V016SA12PHG8- 1 MB
- Renesas Electronics SRAM, 71016S15PHGI- 1 MB
- Renesas Electronics SRAM, 71V016SA10PHG8- 1 MB
- Renesas Electronics SRAM, 71016S15PHG- 1 MB
