ISSI SRAM- 4 MB

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
811-5169
Mfr. Part No.:
IS61C5128AS-25QLI
Manufacturer:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Product Type

SRAM

Memory Size

4MB

Organisation

512 k x 8 Bit

Number of Words

512K

Number of Bits per Word

8

Maximum Random Access Time

25ns

Address Bus Width

19bit

Timing Type

Asynchronous

Maximum Supply Voltage

5V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

SOP

Pin Count

32

Maximum Operating Temperature

85°C

Length

20.75mm

Standards/Approvals

No

Height

2.75mm

Width

11.43mm

Series

IS61C5128AS

Automotive Standard

No

Supply Current

40mA

Static RAM, ISSI


The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.

Power supply: 1.8V/3.3V/5V

Packages available: BGA, SOJ, SOP, sTSOP, TSOP

Configuration choice available: x8 and x16

ECC feature available for High Speed Asynchronous SRAMs

SRAM (Static Random Access Memory)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy