Microchip SRAM- 1 MB

Subtotal (1 tube of 100 units)*

€389.80

(exc. VAT)

€479.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€3.898€389.80

*price indicative

RS Stock No.:
912-6849
Mfr. Part No.:
23LCV1024-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1MB

Product Type

SRAM

Organisation

128K x 8 bit

Number of Words

128k

Number of Bits per Word

8

Maximum Random Access Time

5ns

Address Bus Width

24bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

2.5V

Timing Type

Synchronous

Maximum Supply Voltage

5.5V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

85°C

Height

1.25mm

Series

23LCV1024

Width

3.9mm

Length

4.9mm

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

10mA

COO (Country of Origin):
TH

Static RAM, Microchip


SRAM (Static Random Access Memory)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy