Subtotal (1 unit)*
€410.63
(exc. VAT)
€505.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.63 |
*price indicative
- RS Stock No.:
- 827-599
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Weight | 7.4kg | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Weight 7.4kg | ||
Standards/Approvals EN 131 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RS PRO stepladder is a reliable access solution designed for professional settings, offering safe ascent and descent with its enhanced stability features and a convenient tool tray.
Twin handrails offer significant stability during use
Integrated tool tray supports a maximum weight of 5 kg, keeping tools accessible
Constructed from Durable aluminium, ensuring longevity and robustness
Compliant with EN131 Professional standards for safe use in various environments
Extra-large anti-slip treads enhance safety while climbing
Compact design facilitates easy positioning and storage
Related links
- RS PRO Work Platform
- RS PRO Work Platform, 3m platform height
- RS PRO Work Platform, 2.09m platform height
- RS PRO Work Platform, 1.25m platform height
- RS PRO Work Platform, 500mm platform height
- RS PRO Work Platform, 2.25m platform height
- RS PRO Work Platform, 930mm platform height
- RS PRO Work Platform, 1.3m platform height
