Subtotal (1 unit)*
€470.62
(exc. VAT)
€578.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €470.62 |
*price indicative
- RS Stock No.:
- 827-600
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Weight | 8.8kg | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Weight 8.8kg | ||
Standards/Approvals EN 131 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RS PRO stepladder offers safe and efficient access in various professional settings, featuring twin handrails for added stability and an integrated tool tray for convenient tool storage.
Constructed from Durable aluminium for enhanced strength and lightweight handling
Includes twin safety handrails to provide extra support while climbing
Features extra-large 120mm anti-slip treads for secure footing
Equipped with a comfortable 270 x 250mm platform for stability during use
Complies with EN131 Professional standards for trusted quality
Related links
- RS PRO Work Platform
- RS PRO Work Platform, 3m platform height
- RS PRO Work Platform, 2.09m platform height
- RS PRO Work Platform, 1.25m platform height
- RS PRO Work Platform, 500mm platform height
- RS PRO Work Platform, 2.25m platform height
- RS PRO Work Platform, 930mm platform height
- RS PRO Work Platform, 1.3m platform height
