Phoenix Contact FAME 2 Series PTWE 6-2/B14 Terminal Strip, 28-Way, 30A, 20 → 8 AWG Wire, Push In Termination

Subtotal (1 unit)*

€390.24

(exc. VAT)

€480.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€390.24

*price indicative

RS Stock No.:
207-3058
Mfr. Part No.:
3069440
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

28

Current Rating

30A

Wire Size

20 → 8 AWG

Termination Method

Push In

Mounting Type

Wall Mount

Material

Polyamide

Pitch

8.2mm

Voltage Rating

400 V

Series

FAME 2

Gender

Female

COO (Country of Origin):
PL
The Phoenix Contact test terminal strip is cost-effective, space saving which has nominal voltage is 400 V, nominal current is 125 A and used screw connection. It has 28 connection which used wall mounting type and colour is grey. The integrated, robust s

Ambient temperature -60 °C to 85 °C
Used PA insulating material

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links