Wurth Elektronik Spacer Stud M4, 20 mm Body, Steel

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€8.81

(exc. VAT)

€10.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€8.81€0.881
5 - 9€8.10€0.81
10 +€7.31€0.731

*price indicative

Packaging Options:
RS Stock No.:
736-058
Mfr. Part No.:
970200471
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

20mm

Product Type

Spacer Stud

Material

Steel

Shape

Hexagon

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Finish

Gloss Zinc

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Wurth Elektronik Steel spacer stud is designed for use in general electronic equipment, ensuring reliable support in diverse applications, while adhering to stringent safety and compliance standards.

Constructed from high-quality steel for durability and strength

Inner thread size of M4 allows for versatile integration

Designed for operating temperatures ranging from -55 to +150 °C

Meets RoHS and REACh compliance for environmental safety

Moisture Sensitivity Level (MSL) of 1 ensures easy handling

Detailed technical specifications guarantee optimal performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy