Wurth Elektronik Spacer Stud M4, 80 mm Body, Steel
- RS Stock No.:
- 176-8083
- Mfr. Part No.:
- 970800471
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
€194.75
(exc. VAT)
€239.50
(inc. VAT)
In Stock
- Plus 750 unit(s) shipping from 09 November 2026
- Plus 500 unit(s) shipping from 25 January 2027
- Plus 750 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | €0.779 | €194.75 |
| 500 - 1000 | €0.727 | €181.75 |
| 1250 + | €0.682 | €170.50 |
*price indicative
- RS Stock No.:
- 176-8083
- Mfr. Part No.:
- 970800471
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 80mm | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 80mm | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 80mm Length, Steel - 970800471
This spacer stud is a hexagonal, female-to-female fastener designed to create a fixed separation between components in assemblies where a Durable steel connector is required. It is finished with a gloss zinc coating to resist surface wear and is suitable for applications that require threaded connection at both ends with consistent alignment.
Features and Benefits:
• M4 threaded ends provide secure fastening and repeatable engagement
• 7mm across flats hex profile enables controlled torque application
• 10mm hole depth allows adequate thread engagement for fittings
• Gloss zinc finish reduces surface corrosion risk during use
• Steel construction delivers mechanical stability under load
• 7mm across flats hex profile enables controlled torque application
• 10mm hole depth allows adequate thread engagement for fittings
• Gloss zinc finish reduces surface corrosion risk during use
• Steel construction delivers mechanical stability under load
Applications
• Suitable for securing layered panel assemblies in equipment
• Ideal for spacing between boards where threaded joinery is needed
• Used with mating M4 fasteners in service panels
• Can be used for mounting modules requiring fixed stand-off height
• Appropriate for mechanical enclosures with hexagonal spanner access
• Ideal for spacing between boards where threaded joinery is needed
• Used with mating M4 fasteners in service panels
• Can be used for mounting modules requiring fixed stand-off height
• Appropriate for mechanical enclosures with hexagonal spanner access
What threading is provided at each end?
Each end has an internal M4 thread compatible with standard M4 external fasteners.
How should the hex profile be engaged for tightening?
Use a 7mm across flats spanner to apply torque to the hexagon without contacting adjacent surfaces.
What is the usable depth for inserted fasteners?
The internal bore accepts threaded parts to a depth of 10mm at each end.
What material and surface finish are specified?
The component is MADE from steel and carries a gloss zinc coating for surface protection.
Are there any regulatory approvals noted?
The item is declared conformant with RoHS requirements.
