Samtec Standoff, Aluminium Hex
- RS Stock No.:
- 123-6846
- Mfr. Part No.:
- SO-2215-02-01-01-L
- Manufacturer:
- Samtec
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.43
(exc. VAT)
€23.90
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.886 | €19.43 |
| 50 - 95 | €3.75 | €18.75 |
| 100 - 495 | €3.622 | €18.11 |
| 500 - 995 | €3.508 | €17.54 |
| 1000 + | €3.396 | €16.98 |
*price indicative
- RS Stock No.:
- 123-6846
- Mfr. Part No.:
- SO-2215-02-01-01-L
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Standoff | |
| Gender | Male/Male | |
| Material | Aluminium | |
| Shape | Hex | |
| Hex Size Across Flat | 4.76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Standoff | ||
Gender Male/Male | ||
Material Aluminium | ||
Shape Hex | ||
Hex Size Across Flat 4.76mm | ||
Standards/Approvals No | ||
Samtec SO Series Precision PCB Board Stacking Standoffs
SO series PCB board stacking standoffs designed for use with Samtec SI connectors. These SO series PCB standoffs have a precision machined ruggedized design and are made from aluminium with a standard nylon locking compound. The thread of these SO series PCB board to board standoffs is 4-40 mm and the stand offs are available as female thread/press in (part numbers SO-xxxx-01-01-01) or a male/male configuration (part numbers SO-xxxx-02-01-01-L). These PCB standoffs are designed to be 0.15 mm longer than the connector stack heights to allow for processing variables, for instance, a standoff with a body height of 5.15 mm will have a stack height of 5 mm.
Related links
- Samtec Standoff, Aluminium
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPTC Series Right Angle Through Hole PCB Header 2mm Pitch, 4 Row(s)
- Samtec Threaded Standoff Aluminium
- Samtec Threaded Standoff Aluminium
- Samtec Threaded Standoff Aluminium
- Samtec Threaded Standoff Aluminium
- Samtec MPTC Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
