HARWIN Threaded Standoff M3, 12 mm Body, Brass
- RS Stock No.:
- 161-3563
- Mfr. Part No.:
- R30-1001202
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 500 more to save €7.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€29.90
(exc. VAT)
€36.80
(inc. VAT)
Temporarily out of stock
- 4,800 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.299 | €29.90 | - |
| 500 - 900 | €0.284 | €28.40 | €7.50 |
| 1000 - 1900 | €0.256 | €25.60 | €43.00 |
| 2000 + | €0.243 | €24.30 | €112.00 |
*price indicative
- RS Stock No.:
- 161-3563
- Mfr. Part No.:
- R30-1001202
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Length | 12mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Length 12mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M3 Threaded Hexagonal Brass Spacer, 5mm A/F.
12mm body length.
Nickel plating for corrosion resistance.
