HARWIN Threaded Standoff M3, 8 mm Body, Brass
- RS Stock No.:
- 161-3639
- Mfr. Part No.:
- R30-1000802
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 100 more to save €3.30
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.48
(exc. VAT)
€9.20
(inc. VAT)
In Stock
- Plus 1,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.299 | €7.48 | - |
| 100 - 225 | €0.266 | €6.65 | €3.30 |
| 250 - 475 | €0.24 | €6.00 | €14.75 |
| 500 - 975 | €0.226 | €5.65 | €36.50 |
| 1000 + | €0.212 | €5.30 | €87.00 |
*price indicative
- RS Stock No.:
- 161-3639
- Mfr. Part No.:
- R30-1000802
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Length | 8mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Length 8mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M3 Threaded Hexagonal Brass Spacer, 5mm A/F.
8mm body length.
Nickel plating for corrosion resistance.
