HARWIN M3 x 0.5 Threaded Standoff, 13 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 161-3577
- Mfr. Part No.:
- R30-3001302
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 500 more to save €13.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€39.30
(exc. VAT)
€48.30
(inc. VAT)
In Stock
- 1,600 unit(s) ready to ship from another location
- Plus 3,200 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.393 | €39.30 | - |
| 500 - 900 | €0.366 | €36.60 | €13.50 |
| 1000 - 1900 | €0.342 | €34.20 | €51.00 |
| 2000 + | €0.321 | €32.10 | €144.00 |
*price indicative
- RS Stock No.:
- 161-3577
- Mfr. Part No.:
- R30-3001302
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Length | 13mm | |
| Stud Length | 6mm | |
| Product Type | Threaded Standoff | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 x 0.5 | |
| Thread Size B | M3 x 0.5 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Length 13mm | ||
Stud Length 6mm | ||
Product Type Threaded Standoff | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 x 0.5 | ||
Thread Size B M3 x 0.5 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M3 Male/Female Threaded Hexagonal Brass Spacer.
5mm A/F across body, 13mm body length, 6mm male stud.
Nickel plating for corrosion resistance.
Related links
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
