HARWIN M3 x 0.5 Threaded Standoff, 13 mm Body, 6 mm Stud, Brass

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.57

(exc. VAT)

€5.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.457€4.57-
50 - 90€0.409€4.0910%
100 - 240€0.368€3.6819%
250 - 490€0.347€3.4724%
500 +€0.328€3.2828%

*price indicative

RS Stock No.:
161-3678
Mfr. Part No.:
R30-3001302
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Length

13mm

Product Type

Threaded Standoff

Stud Length

6mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M3 x 0.5

Thread Size B

M3 x 0.5

Hex Size Across Flat

5mm

Outside Diameter

5mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
GB
M3 Male/Female Threaded Hexagonal Brass Spacer.

5mm A/F across body, 13mm body length, 6mm male stud.

Nickel plating for corrosion resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy