HARWIN M4 x 0.7 Threaded Standoff, 10 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 161-3592
- Mfr. Part No.:
- R40-3001002
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€53.20
(exc. VAT)
€65.40
(inc. VAT)
In Stock
- 2,800 unit(s) ready to ship from another location
- Plus 3,200 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.532 | €53.20 |
| 500 - 900 | €0.50 | €50.00 |
| 1000 - 1900 | €0.469 | €46.90 |
| 2000 + | €0.446 | €44.60 |
*price indicative
- RS Stock No.:
- 161-3592
- Mfr. Part No.:
- R40-3001002
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Stud Length | 8mm | |
| Product Type | Threaded Standoff | |
| Length | 10mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M4 x 0.7 | |
| Outside Diameter | 7mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Stud Length 8mm | ||
Product Type Threaded Standoff | ||
Length 10mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M4 x 0.7 | ||
Outside Diameter 7mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M4 Male/Female Threaded Hexagonal Brass Spacer.
7mm A/F across body, 10mm body length, 8mm male stud.
Nickel plating for corrosion resistance.
Related links
- HARWIN M4 x 0.7 Threaded Standoff 8 mm Stud, Brass
- HARWIN M4 x 0.7 Threaded Standoff 8 mm Stud, Brass
- HARWIN M4 x 0.7 Threaded Standoff 8 mm Stud, Brass
- HARWIN M4 x 0.7 Threaded Standoff 8 mm Stud, Brass
- HARWIN M4 x 0.7 Threaded Standoff 8 mm Stud, Brass
- HARWIN M3 Standoff 6 mm Stud, Brass
- Wurth Elektronik M4 Standoff 8 mm Stud, Brass
- RS PRO M4 Standoff 8 mm Stud, Brass
