HARWIN M4 x 0.7 Threaded Standoff, 25 mm Body, 8 mm Stud, Brass

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€24.58

(exc. VAT)

€30.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 825 unit(s) ready to ship from another location
  • Plus 1,350 unit(s) shipping from 13 November 2026
  • Plus 200 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100€0.983€24.58
125 - 225€0.915€22.88
250 - 475€0.854€21.35
500 +€0.804€20.10

*price indicative

RS Stock No.:
161-3596
Mfr. Part No.:
R40-3002502
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Length

25mm

Product Type

Threaded Standoff

Stud Length

8mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M4 x 0.7

Outside Diameter

7mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
GB
M4 Male/Female Threaded Hexagonal Brass Spacer.

7mm A/F across body, 25mm body length, 8mm male stud.

Nickel plating for corrosion resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy