HARWIN M4 x 0.7 Threaded Standoff, 25 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 161-3665
- Mfr. Part No.:
- R40-3002502
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.61
(exc. VAT)
€8.13
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
- Plus 1,370 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.322 | €6.61 |
| 25 - 45 | €1.184 | €5.92 |
| 50 - 245 | €1.066 | €5.33 |
| 250 - 495 | €1.004 | €5.02 |
| 500 + | €0.944 | €4.72 |
*price indicative
- RS Stock No.:
- 161-3665
- Mfr. Part No.:
- R40-3002502
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Length | 25mm | |
| Product Type | Threaded Standoff | |
| Stud Length | 8mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M4 x 0.7 | |
| Outside Diameter | 7mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Length 25mm | ||
Product Type Threaded Standoff | ||
Stud Length 8mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M4 x 0.7 | ||
Outside Diameter 7mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M4 Male/Female Threaded Hexagonal Brass Spacer.
7mm A/F across body, 25mm body length, 8mm male stud.
Nickel plating for corrosion resistance.
Related links
- HARWIN M4 x 0.7 Threaded Standoff 8 mm Stud, Brass
- HARWIN M4 x 0.7 Threaded Standoff 8 mm Stud, Brass
- HARWIN M4 x 0.7 Threaded Standoff 8 mm Stud, Brass
- HARWIN M4 x 0.7 Threaded Standoff 8 mm Stud, Brass
- HARWIN M4 x 0.7 Threaded Standoff 8 mm Stud, Brass
- HARWIN M3 Standoff 6 mm Stud, Brass
- RS PRO M4 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
